Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoEM6M2T2RCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2706590RL
Cut Tape2706590
Your Part Number
4,905 In Stock
Need more?
4,905 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.410 | CNY32.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 5000+ | CNY1.270 (CNY1.4351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEM6M2T2RCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2706590RL
Cut Tape2706590
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel200mA
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
200mA
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
