Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoEM6J1T2RCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2706587RL
Cut Tape2706587
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 5000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEM6J1T2RCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2706587RL
Cut Tape2706587
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel200mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel1.2ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
200mA
Drain Source On State Resistance P Channel
1.2ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
