Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTDG23YPFRAT100Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2769625RL
Cut Tape2769625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.790 | CNY33.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 5000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTDG23YPFRAT100Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2769625RL
Cut Tape2769625
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current Ic1A
Collector Emitter Voltage Max PNP-
Continuous Collector Current1A
Base Input Resistor R12.2kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R20.22(Ratio)
Transistor Case StyleSOT-89
RF Transistor CaseSOT-89
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation1.5W
Operating Temperature Max150°C
DC Current Gain hFE Min300hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current Ic
1A
Continuous Collector Current
1A
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-89
No. of Pins
3 Pin
Power Dissipation
1.5W
DC Current Gain hFE Min
300hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
60V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Resistor Ratio, R1 / R2
0.22(Ratio)
RF Transistor Case
SOT-89
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
