Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTD523YMT2LCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2948660RL
Cut Tape2948660
Product RangeDTD523Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.150 | CNY5.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.150 (CNY1.2995) |
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.969 (CNY1.095) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.840 (CNY0.9492) |
| 5000+ | CNY0.809 (CNY0.9142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTD523YMT2LCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2948660RL
Cut Tape2948660
Product RangeDTD523Y Series
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current Ic500mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current500mA
Base Input Resistor R12.2kohm
Resistor Ratio, R1 / R20.22(Ratio)
Base Emitter Resistor R210kohm
RF Transistor CaseSOT-723
Transistor Case StyleSOT-723
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min140hFE
Product RangeDTD523Y Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current Ic
500mA
Continuous Collector Current
500mA
Resistor Ratio, R1 / R2
0.22(Ratio)
RF Transistor Case
SOT-723
No. of Pins
3 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
140hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-723
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTD523Y Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
