Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTD513ZETLCopy
Order Code
Cut Tape2948657
Cut Tape2948657RL
Product RangeDTD513Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.824 (CNY0.9311) |
| 5000+ | CNY0.641 (CNY0.7243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTD513ZETLCopy
Order Code
Cut Tape2948657
Cut Tape2948657RL
Product RangeDTD513Z Series
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current Ic500mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current500mA
Base Input Resistor R11kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R20.1(Ratio)
Transistor Case StyleSOT-416
RF Transistor CaseSOT-416
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min140hFE
Product RangeDTD513Z Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
500mA
Continuous Collector Current
500mA
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-416
No. of Pins
3 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
140hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
1kohm
Resistor Ratio, R1 / R2
0.1(Ratio)
RF Transistor Case
SOT-416
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTD513Z Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
