Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTD114GKT146Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape2948651
Cut Tape2948651RL
Product RangeDTD114GK Series
Your Part Number
863 In Stock
Need more?
863 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.500 (CNY2.825) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY0.909 (CNY1.0272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTD114GKT146Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape2948651
Cut Tape2948651RL
Product RangeDTD114GK Series
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current Ic500mA
Continuous Collector Current500mA
Base Input Resistor R1-
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R2-
RF Transistor CaseSOT-346
Transistor Case StyleSOT-346
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min56hFE
Product RangeDTD114GK Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current
500mA
Base Emitter Resistor R2
10kohm
RF Transistor Case
SOT-346
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
56hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current Ic
500mA
Base Input Resistor R1
-
Resistor Ratio, R1 / R2
-
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTD114GK Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
