Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTC923TUBTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948644RL
Cut Tape2948644
Your Part Number
2,110 In Stock
Need more?
2,110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.550 | CNY12.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY0.979 (CNY1.1063) |
| 500+ | CNY0.732 (CNY0.8272) |
| 1000+ | CNY0.536 (CNY0.6057) |
| 5000+ | CNY0.432 (CNY0.4882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC923TUBTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948644RL
Cut Tape2948644
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max PNP-
Continuous Collector Current Ic400mA
Continuous Collector Current400mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R2-
Resistor Ratio, R1 / R2-
RF Transistor CaseSOT-323FL
Transistor Case StyleSOT-323FL
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min820hFE
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
20V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current
400mA
Base Emitter Resistor R2
-
RF Transistor Case
SOT-323FL
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
820hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current Ic
400mA
Base Input Resistor R1
2.2kohm
Resistor Ratio, R1 / R2
-
Transistor Case Style
SOT-323FL
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
