Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTC643TKT146Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948641RL
Cut Tape2948641
Product RangeDTC643T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.580 | CNY22.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.801 (CNY0.9051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC643TKT146Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948641RL
Cut Tape2948641
Product RangeDTC643T Series
Technical Datasheet
Digital Transistor PolaritySingle NPN
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max PNP-
Continuous Collector Current Ic600mA
Continuous Collector Current600mA
Base Input Resistor R14.7kohm
Resistor Ratio, R1 / R2-
Base Emitter Resistor R2-
RF Transistor CaseSOT-346
Transistor Case StyleSOT-346
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min820hFE
Product RangeDTC643T Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
20V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current
600mA
Resistor Ratio, R1 / R2
-
RF Transistor Case
SOT-346
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
820hFE
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current Ic
600mA
Base Input Resistor R1
4.7kohm
Base Emitter Resistor R2
-
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC643T Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
