Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTC623TKT146Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948639RL
Cut Tape2948639
Product RangeDTC623T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 5000+ | CNY0.572 (CNY0.6464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC623TKT146Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948639RL
Cut Tape2948639
Product RangeDTC623T Series
Technical Datasheet
Transistor PolaritySingle NPN
Digital Transistor PolaritySingle NPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max NPN20V
Continuous Collector Current Ic600mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current600mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R2-
Resistor Ratio, R1 / R2-
RF Transistor CaseSOT-346
Transistor Case StyleSOT-346
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min820hFE
Product RangeDTC623T Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current Ic
600mA
Continuous Collector Current
600mA
Base Emitter Resistor R2
-
RF Transistor Case
SOT-346
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
820hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
20V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Resistor Ratio, R1 / R2
-
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC623T Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
