
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY0.983 (CNY1.1108) |
| 500+ | CNY0.724 (CNY0.8181) |
| 1000+ | CNY0.534 (CNY0.6034) |
| 5000+ | CNY0.405 (CNY0.4576) |
Product Information
Product Overview
The DTC144EETL is a 100mA NPN epitaxial planar silicon Digital Transistor with built-in bias resistor. The built-in bias resistor enables the configuration of an inverter circuit without connecting external input resistors. The bias resistor consists of thin-film resistors with complete isolation to allow negative biasing of the input. It also has the advantage of almost completely eliminating parasitic effects.
- Only ON/OFF conditions need to be set for operation, making the circuit design easy
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single NPN
50V
100mA
100mA
47kohm
EMT
3 Pin
150mW
68hFE
-
MSL 1 - Unlimited
Single NPN
50V
-
47kohm
-
EMT
Surface Mount
150°C
DTC144E Series
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DTC144EETL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
