Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTC124TCAT116Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2948608RL
Cut Tape2948608
Product RangeDTC124T Series
Your Part Number
1,950 In Stock
Need more?
1,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY0.724 (CNY0.8181) |
| 1000+ | CNY0.428 (CNY0.4836) |
| 5000+ | CNY0.321 (CNY0.3627) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC124TCAT116Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2948608RL
Cut Tape2948608
Product RangeDTC124T Series
Technical Datasheet
Digital Transistor PolaritySingle NPN
Transistor PolaritySingle NPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R122kohm
Resistor Ratio, R1 / R2-
Base Emitter Resistor R2-
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product RangeDTC124T Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
-
Transistor Case Style
SOT-23
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
22kohm
Base Emitter Resistor R2
-
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC124T Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
