Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTC124EEBTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948603RL
Cut Tape2948603
Product RangeDTC124E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY0.960 (CNY1.0848) |
| 500+ | CNY0.809 (CNY0.9142) |
| 1000+ | CNY0.344 (CNY0.3887) |
| 5000+ | CNY0.260 (CNY0.2938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC124EEBTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2948603RL
Cut Tape2948603
Product RangeDTC124E Series
Technical Datasheet
Digital Transistor PolaritySingle NPN
Transistor PolaritySingle NPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R122kohm
Base Emitter Resistor R222kohm
Resistor Ratio, R1 / R21(Ratio)
Transistor Case StyleSOT-416FL
RF Transistor CaseSOT-416FL
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min56hFE
Product RangeDTC124E Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Base Emitter Resistor R2
22kohm
Transistor Case Style
SOT-416FL
No. of Pins
3 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
56hFE
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
22kohm
Resistor Ratio, R1 / R2
1(Ratio)
RF Transistor Case
SOT-416FL
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC124E Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DTC124EEBTL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
