Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTA143ECAHZGT116Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2706585RL
Cut Tape2706585
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.620 | CNY8.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY0.938 (CNY1.0599) |
| 100+ | CNY0.572 (CNY0.6464) |
| 500+ | CNY0.412 (CNY0.4656) |
| 1000+ | CNY0.268 (CNY0.3028) |
| 5000+ | CNY0.232 (CNY0.2622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTA143ECAHZGT116Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2706585RL
Cut Tape2706585
Technical Datasheet
Transistor PolaritySingle PNP
Digital Transistor PolaritySingle PNP
Collector Emitter Voltage V(br)ceo-50V
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current Ic-100mA
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R24.7kohm
Resistor Ratio, R1 / R21(Ratio)
RF Transistor CaseSOT-23
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage V(br)ceo
-50V
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
4.7kohm
RF Transistor Case
SOT-23
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
30hFE
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single PNP
Collector Emitter Voltage Max NPN
-
Continuous Collector Current Ic
-100mA
Base Input Resistor R1
4.7kohm
Resistor Ratio, R1 / R2
1(Ratio)
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
