Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTA114EE3TLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4168726RL
Cut Tape4168726
Product RangeDTA114E Series
Your Part Number
1,295 In Stock
Need more?
1,295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY0.847 (CNY0.9571) |
| 500+ | CNY0.626 (CNY0.7074) |
| 1000+ | CNY0.511 (CNY0.5774) |
| 5000+ | CNY0.321 (CNY0.3627) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTA114EE3TLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4168726RL
Cut Tape4168726
Product RangeDTA114E Series
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-416
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangeDTA114E Series
Qualification-
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-416
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTA114E Series
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
30hFE
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
