Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTA113ZE3TLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4168725RL
Cut Tape4168725
Product RangeDTA113Z Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.970 | CNY9.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.970 (CNY2.2261) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY0.761 (CNY0.8599) |
| 500+ | CNY0.559 (CNY0.6317) |
| 1000+ | CNY0.436 (CNY0.4927) |
| 5000+ | CNY0.305 (CNY0.3446) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTA113ZE3TLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4168725RL
Cut Tape4168725
Product RangeDTA113Z Series
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R11kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-416
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min33hFE
Product RangeDTA113Z Series
Qualification-
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
1kohm
Transistor Case Style
SOT-416
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTA113Z Series
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
33hFE
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
