Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoCSL1901UW1Copy
Order Code
Re-Reel4061206RL
Cut Tape4061206
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.000 | CNY15.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.000 (CNY3.390) |
| 10+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.130 (CNY1.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL1901UW1Copy
Order Code
Re-Reel4061206RL
Cut Tape4061206
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ620nm
Luminous Intensity6mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CSL1901UW1 is a red surface mount chip LED featuring AlGaInP packed with milky white diffused resin.
- Forward current is 20mA, peak forward current is 100mA
- Reverse voltage is 5V
- Power dissipation is 44mW
- Forward voltage is 1.8V(IF=2mA)
- Operation temperature range from -40 to +85°C
Notes
This product cannot be used for Automotive & Industrial (base station, smart meters, signal, etc. and social infrastructure) usage.
Technical Specifications
LED Colour
Red
LED Case Size
1.6mm x 0.8mm
Forward Voltage
1.8V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
620nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
