Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoCSL1901DW1Copy
Order Code
Re-Reel4061205RL
Cut Tape4061205
Your Part Number
1,360 In Stock
Need more?
1,360 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL1901DW1Copy
Order Code
Re-Reel4061205RL
Cut Tape4061205
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ605nm
Luminous Intensity9.4mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Orange surface mount chip LED featuring AlGaInP packed with milky white diffused resin
- Usage is source of light for display unit
- Maximum forward voltage of 2.2V at IF=2mA, reverse current of 10μA at VR=5V
- Luminous intensity of 9.4mcd typical at IF=2mA
- Dominant wave length of 605nm typical IF=2mA
- Mini-mould package type, low current LED type
- Suitable for use in home appliance and industrial equipments
- Emitting colour is orange
- AlGaInP chip structure
- Operating temperature range from -40 to 85°C
Notes
This product cannot be used for Automotive & Industrial (base station, smart meters, signal, etc. and social infrastructure) usage.
Technical Specifications
LED Colour
Orange
LED Case Size
1.6mm x 0.8mm
Forward Voltage
1.8V
Luminous Intensity
9.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
