Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoCSL1001ET1CCopy
Order Code
Re-Reel4263414RL
Cut Tape4263414
Your Part Number
1,177 In Stock
Need more?
1,177 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.600 | CNY18.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.600 (CNY4.068) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL1001ET1CCopy
Order Code
Re-Reel4263414RL
Cut Tape4263414
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If5mA
Forward Voltage3V
Wavelength Typ527nm
Luminous Intensity140mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
1.6mm x 0.8mm
Forward Voltage
3V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q102
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
