Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0902ET1Copy
Order Code4129807
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If25mA
Forward Voltage3.4V
Wavelength Typ527nm
Luminous Intensity1100mcd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CSL0902ET1 is a green surface mount chip LED featuring with lends InGaN packed with transparent colourless resin. Ideal as a light source for display units. This is a green chip led high brightness lens type. Application includes home appliance, amusement.
- Typical forward voltage is 3.4V (IF=20mA, tolerance is ±3%, lighting time is 1msec)
- Maximum reverse current is 10μA (VR=5V), power dissipation is 95mW
- Typical luminous intensity is 1100mcd (IF=20mA, lighting time is 10msec)
- Typical dominant wave length is 527nm (IF is 20mA, lighting time is 10msec, tolerance is ±1nm)
- Source of light for display unit
- IF is 20mA (at VF)
- With lens package type
- Operation temperature range from -40 to +100°C
Technical Specifications
LED Colour
Green
LED Case Size
1.6mm x 0.8mm
Forward Voltage
3.4V
Luminous Intensity
1100mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
