Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM CSL0901VT1C LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 630 nm](https://www.element14.cn/productimages/standard/en_GB/3954405-40.jpg)
ManufacturerROHM
Manufacturer Part NoCSL0901VT1CCopy
Order Code
Re-Reel3954414RL
Cut Tape3954414
Product RangeCSL0901xC Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.810 | CNY24.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.860 (CNY2.1018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0901VT1CCopy
Order Code
Re-Reel3954414RL
Cut Tape3954414
Product RangeCSL0901xC Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity180mcd
Viewing Angle-
Lens ShapeDome
Product RangeCSL0901xC Series
Automotive Qualification StandardAEC-Q102
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CSL0901VT1C is a red surface mount chip LED featuring with lends AlGaInP packed with transparent colourless resin.
- Automotive (AEC-Q102 qualified)
- Forward current is 30mA, peak forward current is 100mA
- Reverse voltage is 12V
- Power dissipation is 75mW
- Forward voltage is 2.1V(IF=20mA)
- Operation temperature range from -40 to +110℃
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
180mcd
Lens Shape
Dome
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
CSL0901xC Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
