Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM CSL0901UT1C LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 620 nm](https://www.element14.cn/productimages/standard/en_GB/3954405-40.jpg)
ManufacturerROHM
Manufacturer Part NoCSL0901UT1CCopy
Order Code
Re-Reel3954413RL
Cut Tape3954413
Product RangeCSL0901xC Series
Your Part Number
1,239 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
1,219 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.910 (CNY1.0283) |
| 1000+ | CNY0.850 (CNY0.9605) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0901UT1CCopy
Order Code
Re-Reel3954413RL
Cut Tape3954413
Product RangeCSL0901xC Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ620nm
Luminous Intensity280mcd
Viewing Angle-
Lens ShapeDome
Product RangeCSL0901xC Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
280mcd
Lens Shape
Dome
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
-
Product Range
CSL0901xC Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
