Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM CSL0901BT LED, Blue, SMD, 0603 [1608 Metric], 5 mA, 2.9 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/3954405-40.jpg)
ManufacturerROHM
Manufacturer Part NoCSL0901BTCopy
Order Code
Re-Reel3954405RL
Cut Tape3954405
Product RangeCSL0901x Series
Your Part Number
712 In Stock
Need more?
712 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.340 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY2.130 (CNY2.4069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0901BTCopy
Order Code
Re-Reel3954405RL
Cut Tape3954405
Product RangeCSL0901x Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ470nm
Luminous Intensity56mcd
Viewing Angle-
Lens ShapeDome
Product RangeCSL0901x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.9V
Luminous Intensity
56mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
CSL0901x Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
