Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBZX84C13VLFHT116Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel2772418RL
Cut Tape2772418
Your Part Number
1,674 In Stock
Need more?
1,674 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.230 | CNY6.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.458 (CNY0.5175) |
| 1000+ | CNY0.344 (CNY0.3887) |
| 5000+ | CNY0.338 (CNY0.3819) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBZX84C13VLFHT116Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel2772418RL
Cut Tape2772418
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Alternatives for BZX84C13VLFHT116
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
