Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBV1LE250EFJ-CE2Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4137478RL
Cut Tape4137478
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.430 (CNY3.8759) |
| 2500+ | CNY3.260 (CNY3.6838) |
| 5000+ | CNY3.230 (CNY3.6499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1LE250EFJ-CE2Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4137478RL
Cut Tape4137478
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5V
Current Limit4.3A
On State Resistance0.25ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Product Overview
BV1LE250EFJ-CE2 is an automotive IPD 1ch low side switch with output diagnostic function. It has built-in OCP, dual TSD and active clamp function. It is equipped with output diagnostic function for TSD. Application includes driving resistive, inductive and capacitive load.
- HTSOP-J8 package, operating temperature range from -40 to +150°C
- 250mohm on-state resistance (Tj is 25°C, typ), 4.3A over current limitation level (Tj is 25°C, typ)
- 40V output clamp voltage (min), 500mJ active clamp energy (Tj(START) is 25°C)
- Built-in dual TSD, AEC-Q100 qualified (grade 1)
- Built-in over current protection function(OCP)
- Built-in active clamp function
- Direct control enabled from CMOS Logic IC, etc
- Monolithic power management IC with the control block and power MOSFET mounted on a single chip
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.25ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
4.3A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
