Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBV1LE040EFJ-CE2Copy
Order Code
Re-Reel4137475RL
Cut Tape4137475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.310 | CNY11.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.310 (CNY12.7803) |
| 10+ | CNY7.440 (CNY8.4072) |
| 50+ | CNY6.380 (CNY7.2094) |
| 100+ | CNY6.060 (CNY6.8478) |
| 250+ | CNY5.730 (CNY6.4749) |
| 500+ | CNY5.440 (CNY6.1472) |
| 1000+ | CNY5.290 (CNY5.9777) |
| 2500+ | CNY4.870 (CNY5.5031) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1LE040EFJ-CE2Copy
Order Code
Re-Reel4137475RL
Cut Tape4137475
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5V
Current Limit25A
On State Resistance0.04ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Product Overview
BV1LE040EFJ-CE2 is an automotive IPD 1ch low-side switch with an output diagnostic function. It has built-in OCP, dual TSD, and active clamp function. It is equipped with an output diagnostic function for TSD. Application includes driving a resistive, inductive, and capacitive load.
- HTSOP-J8 package, operating temperature range from -40 to +150°C
- 40mohm on-state resistance (Tj is 25°C, typ), 25A over current limitation level (Tj is 25°C, typ)
- 40V output clamp voltage (min), 250mJ active clamp energy (Tj(START) is 25°C)
- Built-in Dual TSD, AEC-Q100 qualified (grade 1)
- Built-in over current protection function
- Built-in active clamp function
- Direct control enabled from CMOS logic IC, etc
- On resistance RDS(ON) is 40mohm(typ)
- Monolithic power management IC with the control block and power MOSFET mounted on a single chip
- Low voltage operation (VBB is 4.3V)
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.04ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
25A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
