Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBV1HV050FJ-CE2Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4419921RL
Cut Tape4419921
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.370 | CNY17.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.520 (CNY11.8876) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY8.620 (CNY9.7406) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1HV050FJ-CE2Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4419921RL
Cut Tape4419921
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage28V
Current Limit3A
On State Resistance50ohm
IC Case / PackageSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BV1HV050FJ-CE2 is a 1ch high-side switch for automotive applications. It has a built-in hiccup mode overcurrent protection function, thermal shutdown protection function, open load detection function, under voltage lockout function. It is equipped with a diagnostic output function for abnormality detection. Applications include resistance load, inductance load and capacitance load for automotive application.
- AEC-Q100 qualified, built-in hiccup mode overcurrent protection function (OCP)
- Built-in thermal shutdown protection function (TSD)
- Built-in under voltage lockout function (UVLO)
- Built-in open load detection function (OLD)
- Power supply voltage range from 4.5V to 28.0V
- ON-resistance is 50mohm typical at (Tj = 25°C)
- Standby current is 10µA typical at (Tj = 25°C)
- Operating current is 3.5mA typical at (VBB = 14V, VIN = 5V, VOUT = open)
- Dimension W (Typ) x D (Typ) x H (Max is 4.9mm x 6.0mm x 1.65mm
- Maximum junction temperature is +150°C, SOP-J8 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
50ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Current Limit
3A
IC Case / Package
SOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
