Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBV1HLC45EFJ-CE2Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4137628RL
Cut Tape4137628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY7.100 (CNY8.023) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY6.300 (CNY7.119) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY5.480 (CNY6.1924) |
| 2500+ | CNY5.310 (CNY6.0003) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1HLC45EFJ-CE2Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4137628RL
Cut Tape4137628
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage14V
Current Limit2.5A
On State Resistance0.045ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Product Overview
BV1HLC45EFJ-CE2 is an automotive IPD series built-in output diagnosis 1ch high-side switch. It has a built-in overcurrent limit function, thermal shutdown protection function, open load detection function, low power output-OFF function, and short-to-VCC detection function. It is equipped with a diagnostic output function for abnormality detection. Application includes resistance load, inductance load and capacitance load for automotive application.
- HTSOP-J8 package, operating temperature range from -40 to +150°C
- 6V to 28V power supply operating range, 45mohm ON-resistance (Tj = 25°C, typ)
- 2.5A overcurrent limit (min), 0.5µA standby current (Tj = 25°C, max)
- 120mJ active clamp tolerance (Tj = 25°C), built-in dual TSD
- AEC-Q100 qualified (grade 1), built-in overcurrent protection function (OCP)
- Built-in thermal shutdown protection function (TSD), built-in open load detection function
- Built-in short-to-VBB detection function, built-in low voltage output OFF function (UVLO)
- Built-in reverse battery connection protection, built-in diagnostic output
- Low on-resistance single Nch MOSFET switch
- Monolithic power management IC with control unit (CMOS) and power MOSFET mounted on a single chip
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
14V
On State Resistance
0.045ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
2.5A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
