Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBV1HJ180EFJ-CE2Copy
Order Code
Re-Reel4137626RL
Cut Tape4137626
Your Part Number
1,722 In Stock
Need more?
1,722 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.970 | CNY6.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.970 (CNY7.8761) |
| 10+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 2500+ | CNY3.260 (CNY3.6838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1HJ180EFJ-CE2Copy
Order Code
Re-Reel4137626RL
Cut Tape4137626
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage14V
Current Limit2A
On State Resistance0.18ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Product Overview
BV1HJ180EFJ-CE2 is an automotive IPD series 1ch high-side switch with output abnormality detection. It has a built-in overcurrent limit function, thermal shutdown protection function, open load detection function, low power output-OFF function, and short-to-VCC detection function. It is equipped with a diagnostic output function for abnormality detection. It also operates in a deep drop of supply voltage, so it can deal with cold cranking. Application includes resistance load, inductance load and capacitance load for automotive application.
- HTSOP-J8 package, operating temperature range from -40 to +150°C
- Power supply operating range from 4 to 28V, on-resistance (Tj = 25°C) 180mohm (typ)
- Overcurrent limitis 2.0A (min), standby current (Tj is 25°C) 0.5μA (max)
- Active clamp tolerance (Tj is 25°C) 55mJ, UVLO detection voltage is 2.8V (max)
- AEC-Q100 qualified (grade 1), built-in dual TSD
- Built-in overcurrent protection function (OCP)
- Built-in open load detection function
- Built-in short-to-VCC detection function
- Built-in diagnostic output
- Monolithic power management IC with control unit (CMOS) and power MOSFET mounted on a single chip
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
14V
On State Resistance
0.18ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
