Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU7442NUX-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4180280RL
Cut Tape4180280
Your Part Number
3,556 In Stock
Need more?
3,556 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.370 | CNY5.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.370 (CNY6.0681) |
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY4.070 (CNY4.5991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7442NUX-TRCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4180280RL
Cut Tape4180280
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product600kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range1.7V to 5.5V
IC Case / PackageVSON
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleVSON
Automotive Qualification Standard-
Bandwidth600kHz
No. of Amplifiers2 Amplifier
Slew Rate0.3V/µs
Product Overview
BU7442NUX is a input ground sense, output full swing CMOS operational amplifier. It has an expanded operating temperature range. This device features of low operating supply voltage, low supply current and low input bias current. It is suitable for portable equipment and sensor amplifiers. It is widely used in application such as sensor amplifier, portable equipment, consumer equipment etc.
- Wide temperature range
- Low input bias current
- Operating supply voltage range is +1.7V to +5.5V
- Supply current is 50µA/ch typical
- Input current is ±10mA typical
- Input offset current of 1pA (typ), input bias current of 1pA (typ)
- Slew rate is 0.3 V/μs at CL=25pF, 25°C
- Operating temperature is -40°C to +85°C
- Package style is VSON-8
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
VSON
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
VSON
Bandwidth
600kHz
Slew Rate
0.3V/µs
Gain Bandwidth Product
600kHz
Supply Voltage Range
1.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
