Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU7441G-TRCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2929450RL
Cut Tape2929450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.850 (CNY4.3505) |
| 2500+ | CNY3.750 (CNY4.2375) |
| 5000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7441G-TRCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2929450RL
Cut Tape2929450
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product600kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range1.7V to 5.5V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth600kHz
No. of Amplifiers1 Amplifier
Slew Rate0.3V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
600kHz
Supply Voltage Range
1.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
600kHz
Slew Rate
0.3V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
