Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU7294SFV-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3010815RL
Cut Tape3010815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY5.920 (CNY6.6896) |
| 50+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY5.230 (CNY5.9099) |
| 250+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2500+ | CNY4.210 (CNY4.7573) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7294SFV-E2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3010815RL
Cut Tape3010815
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product2.8MHz
Slew Rate Typ3V/µs
Supply Voltage Range2.4V to 5.5V
IC Case / PackageSSOP
No. of Pins14Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth2.8MHz
No. of Amplifiers4 Amplifier
Slew Rate3V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
3V/µs
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
2.8MHz
Supply Voltage Range
2.4V to 5.5V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
2.8MHz
Slew Rate
3V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
