Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU7242SNUX-TRCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4180283RL
Cut Tape4180283
Your Part Number
3,700 In Stock
Need more?
3,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.220 | CNY5.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.220 (CNY5.8986) |
| 10+ | CNY4.560 (CNY5.1528) |
| 100+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2500+ | CNY3.110 (CNY3.5143) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7242SNUX-TRCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4180283RL
Cut Tape4180283
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product900kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageVSON
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleVSON
Automotive Qualification Standard-
Bandwidth900kHz
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Product Overview
BU7242SNUX-TR is a CMOS operational amplifier of the input/output full swing low voltage operation. It is most suitable for a sensor amplifier and a battery-powered equipment to have a low input bias current, the characteristic of the low supply current. It is widely used in application such as sensor amplifier, battery powered equipment, portable equipment, consumer equipment etc.
- Operable with low voltage, operable input-output full swing
- Wide temperature range, low supply current
- Total harmonic distortion + noise is 0.05% typ at (OUT=0.8 VP-P, f=1KHz)
- Operating supply voltage range is +1.8V to +5.5V
- Supply current is 180µA typical, low input bias current
- Input offset current is 1pA typical
- Input bias current is 1pA typical
- Large signal voltage gain is 95dB typical at (RL=10Kohm, VDD=+3V, VSS=0V, TA=25°C)
- Slew rate is 0.4V/μs typ at (CL=25pF), gain bandwidth is 0.9MHz typ at (CL=25pF, AV=40dB)
- Operating temperature is -40°C to +85°C, package style is SSOP5
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
VSON
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Amplifier Case Style
VSON
Bandwidth
900kHz
Slew Rate
0.4V/µs
Gain Bandwidth Product
900kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
