Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU6821G-TRCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3243066RL
Cut Tape3243066
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.960 | CNY3.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.960 (CNY4.4748) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.820 (CNY2.0566) |
| 2500+ | CNY1.760 (CNY1.9888) |
| 5000+ | CNY1.700 (CNY1.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU6821G-TRCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3243066RL
Cut Tape3243066
Technical Datasheet
IC FunctionFractional Pulse Rate Converter
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Fractional Pulse Rate Converter
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
110°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
