Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU5265HFV-TRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3010803RL
Cut Tape3010803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 2500+ | CNY2.290 (CNY2.5877) |
| 5000+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU5265HFV-TRCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3010803RL
Cut Tape3010803
Technical Datasheet
Comparator TypeVoltage
No. of Channels1Channels
Response Time / Propogation Delay500ns
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageHVSOF
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleHVSOF
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time500ns
Product Overview
BU5265HFV-TR is an input full swing, push pull output CMOS comparator in a 5 pin HVSOF package. BU5265SHFV has an expanded operating temperature range. These features low operating supply voltage of +1.8V to +5.5V(single supply), high speed operation and extremely low input bias current. Typical applications include limit comparators, battery monitor, multivibrators and consumer electronics.
- Low operating supply voltage of +1.8V to +5.5V
- Supply current of 22µA(typ)
- Wide operating temperature range from -40°C to +85°C
- Input offset current of 1pA (typ)
- Input bias current of 1pA (typ)
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
500ns
IC Case / Package
HVSOF
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
HVSOF
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
500ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
