Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU5255HFV-TRCopy
Order Code
Re-Reel2929406RL
Cut Tape2929406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 2500+ | CNY2.290 (CNY2.5877) |
| 5000+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU5255HFV-TRCopy
Order Code
Re-Reel2929406RL
Cut Tape2929406
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageHVSOF
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleHVSOF
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time-
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
-
IC Case / Package
HVSOF
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
HVSOF
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
