Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU52095GWZ-E2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3011534RL
Cut Tape3011534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.730 | CNY3.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.730 (CNY4.2149) |
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2500+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52095GWZ-E2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3011534RL
Cut Tape3011534
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Detection Hall IC
Operating Point Typ0.0095T
Release Point Typ0.0086T
Hysteresis Typ-
Supply Voltage Min1.65V
Sensor Case StyleUCSP
Supply Voltage Max3.6V
Sensor Case / PackageUCSP
No. of Pins4 Pin
Sensor Output TypeCMOS
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
0.0095T
Hysteresis Typ
-
Sensor Case Style
UCSP
Sensor Case / Package
UCSP
Sensor Output Type
CMOS
Output Interface
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Switch Type
Omnipolar Detection Hall IC
Release Point Typ
0.0086T
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
No. of Pins
4 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
