Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU4S66G2-TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1512647RL
Cut Tape1512647
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.740 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY2.030 (CNY2.2939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU4S66G2-TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1512647RL
Cut Tape1512647
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 16V
On State Resistance Max950ohm
IC Case / PackageSSOP
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ80ohm
On Resistance Max950ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BU4S66G2-TR is a single-pole single-throw (SPST) single general-purpose CMOS Analog Switch can replace 1 circuit of the general-purpose CMOS two-way analog switch BU4066B IC.
- Low power consumption
- L-TTL2 and LS-TTL1 Inputs can be driven directly
- Excellent linearity
Applications
Industrial
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 16V
IC Case / Package
SSOP
No. of Channels
1Channels
On Resistance Max
950ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Power Supply Type
Single Supply
On State Resistance Max
950ohm
No. of Pins
5Pins
On Resistance Typ
80ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
