Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU4S11G2-TRCopy
Order Code
Re-Reel1512653RL
Cut Tape1512653
Your Part Number
3,003 In Stock
Need more?
3,003 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.100 | CNY6.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.100 (CNY6.893) |
| 10+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY3.070 (CNY3.4691) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2500+ | CNY2.910 (CNY3.2883) |
| 5000+ | CNY2.850 (CNY3.2205) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU4S11G2-TRCopy
Order Code
Re-Reel1512653RL
Cut Tape1512653
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Product Range-
Logic IC Family4S
Supply Voltage Min3V
Supply Voltage Max16V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current3.4mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BU4S11G2-TR is a general purpose CMOS logic single 2-input NAND Gate. An inverter-based buffer is incorporated at the gate output to improve I/O transmission characteristics and it minimizes a variation in the propagation delay time caused by an increase in the load capacitance.
- Low power consumption
- High noise immunity
- Wide operating supply voltage range
- High input impedance
- High fan out
- Input can be directly driven 2 L-TTL inputs or 1 LS-TTL
- Buffered output
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
SSOP
Product Range
-
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SSOP
Logic IC Family
4S
Supply Voltage Max
16V
Output Current
3.4mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
