Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU33UV7NUX-E2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2783746
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.560 (CNY6.2828) |
| 1000+ | CNY5.450 (CNY6.1585) |
| 2500+ | CNY5.330 (CNY6.0229) |
| 5000+ | CNY5.220 (CNY5.8986) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU33UV7NUX-E2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2783746
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min600mV
Input Voltage Max4.5V
Output Current500mA
Max Output Current500mA
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ800kHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency800kHz
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck-Boost
Input Voltage Max
4.5V
Max Output Current
500mA
No. of Pins
10Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSON
Switching Frequency
800kHz
No. of Outputs
1Outputs
Input Voltage Min
600mV
Output Current
500mA
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
94%
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
