Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU33SA5WGWZ-E2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3778771RL
Cut Tape3778771
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
2,870 In Stock
Need more?
2,870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY4.500 | CNY4.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.500 (CNY5.085) |
| 10+ | CNY2.800 (CNY3.164) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY2.150 (CNY2.4295) |
| 2500+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.890 (CNY2.1357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU33SA5WGWZ-E2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3778771RL
Cut Tape3778771
Product Range3.3V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current500mA
Dropout Voltage Vdo80mV
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleUCSP30L1
Dropout Voltage Typ @ Current80mV
Dropout Voltage - Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageUCSP30L1
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V 500mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
80mV
Max Output Current
500mA
LDO Regulator Case Style
UCSP30L1
Dropout Voltage - Typ @ Current
80mV
IC Case / Package
UCSP30L1
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.8V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
