
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY3.010 (CNY3.4013) |
| 2500+ | CNY2.860 (CNY3.2318) |
| 5000+ | CNY2.790 (CNY3.1527) |
Product Information
Product Overview
The BU33JA2VG-CGTR is a 1-channel, 200mA CMOS LDO regulator in 5 pin SSOP package. It is a high-performance CMOS LDO regulator with output current ability of up to 200mA. This device has excellent noise and load response characteristics despite of its low circuit current consumption of 33μA. It is most appropriate for various applications such as power supplies for radar modules and camera modules.
- Input voltage range from 1.7V to 6V
- Output voltage of 3.3V
- Output voltage accuracy is ±2.0%
- Circuit current is 33μA and standby current is 0μA
- High ripple rejection is 68dB (typ 1KHz)
- Compatible with small ceramic capacitor(Cin=Cout=0.47μF)
- Output voltage ON/OFF control
- Built-in over current protection circuit (OCP), built-in thermal shutdown circuit (TSD)
- Automotive grade 1 AEC-Q100 qualified
- Operating temperature range from -40°C to +125°C
Applications
Power Management, Automotive
Warnings
This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
85mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
1.7V
1Outputs
3.3V
-
200mA
85mV
SSOP
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
