Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU33JA2MNVX-CTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2546646
Product Range3.3V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 2500+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.160 (CNY2.4408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU33JA2MNVX-CTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code2546646
Product Range3.3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage Typ @ Current220mV
Dropout Voltage - Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSSON
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BU33JA2MNVX-CTL is a full CMOS LDO regulator in 4 pin SSON package. This device has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35μA (standby current). It is most appropriate for various applications such as power supplies for radar and camera of the automotive.
- Automotive grade AEC-Q100 qualified
- Input voltage range from 1.7V to 6V
- Output voltage of 3.3V
- High output voltage accuracy of ±2% (Ta = -40°C to 125°C)
- Maximum output current of 200mA, low current consumption
- Operating temperature range from -40°C to +125°C
- Compatible with small ceramic capacitor(CIN=CO=0.47μF)
- With built-in output discharge circuit
- High ripple rejection, ON/OFF control of output voltage
Applications
Automotive, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage - Typ @ Current
220mV
IC Case / Package
SSON
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
