Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU26TD2WNVX-TLCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3011242RL
Cut Tape3011242
Product Range2.6V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.340 | CNY16.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.340 (CNY3.7742) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.600 (CNY1.808) |
| 10000+ | CNY1.540 (CNY1.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU26TD2WNVX-TLCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3011242RL
Cut Tape3011242
Product Range2.6V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom2.6V
Output Voltage Nom2.6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current280mV
Dropout Voltage Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageSSON-X
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.6V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
2.6V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
2.6V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
280mV
IC Case / Package
SSON-X
Operating Temperature Min
-40°C
Product Range
2.6V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
