Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU26TA2WNVX-TRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2929438RL
Cut Tape2929438
Product Range2.6V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.170 | CNY4.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.170 (CNY4.7121) |
| 10+ | CNY3.650 (CNY4.1245) |
| 100+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2500+ | CNY2.340 (CNY2.6442) |
| 5000+ | CNY2.210 (CNY2.4973) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU26TA2WNVX-TRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2929438RL
Cut Tape2929438
Product Range2.6V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.6V
Output Voltage - Nom2.6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSSON
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.6V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
2.6V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
SSON
Operating Temperature Min
-40°C
Product Range
2.6V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.6V
Output Voltage Max
-
Max Output Current
200mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
