Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU24020GU-E2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2929411RL
Cut Tape2929411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.700 | CNY23.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY17.830 (CNY20.1479) |
| 25+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY15.430 (CNY17.4359) |
| 100+ | CNY14.630 (CNY16.5319) |
| 250+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY13.260 (CNY14.9838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU24020GU-E2Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2929411RL
Cut Tape2929411
Technical Datasheet
IC TypeMotor Driver
Motor TypeDC, Stepper, Voice Coil
No. of Outputs4Outputs
Output Current500mA
Output Voltage-
IC Case / PackageVCSP
No. of Pins25Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVCSP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
25Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VCSP
Motor Type
DC, Stepper, Voice Coil
Output Current
500mA
IC Case / Package
VCSP
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
