Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU22210MUV-E2
Order Code
Re-Reel3011509RL
Cut Tape3011509
Product Range10 Channel 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.410 | CNY29.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.410 (CNY33.2333) |
| 10+ | CNY22.240 (CNY25.1312) |
| 25+ | CNY20.490 (CNY23.1537) |
| 50+ | CNY19.510 (CNY22.0463) |
| 100+ | CNY18.520 (CNY20.9276) |
| 250+ | CNY17.530 (CNY19.8089) |
| 500+ | CNY16.990 (CNY19.1987) |
| 1000+ | CNY16.530 (CNY18.6789) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU22210MUV-E2
Order Code
Re-Reel3011509RL
Cut Tape3011509
Product Range10 Channel 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Interfaces3 Wire, Serial
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleVQFN
No. of Channels10Channels
Output TypeVoltage
IC Case / PackageVQFN
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range10 Channel 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
10bit
Interfaces
3 Wire, Serial
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
VQFN
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
3 Wire, Serial
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
10Channels
IC Case / Package
VQFN
No. of Pins
16Pins
Operating Temperature Min
-20°C
Product Range
10 Channel 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
