Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU1CTD3WG-TRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2342936RL
Cut Tape2342936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.954 (CNY1.078) |
| 5000+ | CNY0.938 (CNY1.0599) |
| 10000+ | CNY0.931 (CNY1.052) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU1CTD3WG-TRCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2342936RL
Cut Tape2342936
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.25V
Output Voltage Nom1.25V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BU1CTD3WG-TR is a 1.25V fixed output high-performance full CMOS low-dropout (LDO) Linear Regulator with 200mA output. The device has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35μA.
- ±1% Output voltage accuracy
- High accuracy detection
- Compatible with small ceramic capacitor (Cin = Co = 0.47µF)
- With built-in output discharge circuit
- High ripple rejection
- ON/OFF control of output voltage
- Built-in over current protection circuit and thermal shutdown circuit
Applications
Portable Devices, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
1.25V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
1.25V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
600mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
