
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.620 (CNY4.0906) |
| 10+ | CNY2.310 (CNY2.6103) |
| 100+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.620 (CNY1.8306) |
Product Information
Product Overview
The BU18SD2MG-MTR is a single channel 200mA CMOS LDO regulator for automotive equipments in 5 pin SSOP package. This high performance device has an excellent noise and load response characteristics despite of its low circuit current consumption of 33µA. It is most appropriate for various applications such as power supplies for logic IC, RF and camera modules.
- Input power supply voltage range from 1.7V to 6V
- Output voltage of 1.8V
- Output voltage accuracy is ±2%
- High ripple rejection of 68dB (typ, 1KHz)
- Compatible with small ceramic capacitor (cin=cout=0.47µF)
- Output voltage ON/OFF control
- Built-in over current protection circuit (OCP)
- Built-in thermal shutdown circuit (TSD)
- Operating temperature range from -40°C to +105°C
Applications
Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
1.8V
-
Positive Output
200mA
150mV
SSOP
-40°C
1.8V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.7V
1Outputs
1.8V
-
200mA
150mV
Surface Mount
5Pins
105°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
