Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU13TD2WNVX-TLCopy
Order Code
Re-Reel4137629RL
Cut Tape4137629
Product Range1.3V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.280 | CNY16.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.280 (CNY3.7064) |
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.330 (CNY1.5029) |
| 10000+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU13TD2WNVX-TLCopy
Order Code
Re-Reel4137629RL
Cut Tape4137629
Product Range1.3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.3V
Output Voltage Nom1.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageSSON004X1010
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.3V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
BU13TD2WNVX-TL is a BUxxTD2WNVX series high-performance FULL CMOS LDO regulator with 200mA output. It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules. Application includes battery-powered portable equipment, etc.
- Output voltage is 13V, low dropout voltage
- With output discharge, accuracy output voltage is ±1.0% (±25mV)
- Low current consumption is 35μA, high accuracy detection
- Compatible with small ceramic capacitor(Cin=Co=0.47uF)
- With built-in output discharge circuit, high ripple rejection
- ON/OFF control of output voltage
- With built-in over current protection circuit and thermal shutdown circuit
- Low dropout voltage
- Operating temperature range from -40°C to +85°C
- SSON004X1010 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
1.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
SSON004X1010
Operating Temperature Min
-40°C
Product Range
1.3V 200mA LDO Voltage Regulators
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
1.3V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
