Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBSM300C12P3E201Copy
Manufacturer Standard Lead Time49 weeks
Order Code3573223
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,522.870 (CNY5,110.8431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,522.87 (CNY5,110.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM300C12P3E201Copy
Manufacturer Standard Lead Time49 weeks
Order Code3573223
Technical Datasheet
MOSFET Module ConfigurationChopper
Channel TypeN Channel
Continuous Drain Current Id300A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max5.6V
Power Dissipation1.36kW
Operating Temperature Max150°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Chopper
Continuous Drain Current Id
300A
Drain Source On State Resistance
-
No. of Pins
-
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
1.36kW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
